Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11141.0 | |
|---|---|
DigiKey Part Number | 2080-11141.0-ND |
Manufacturer | |
Manufacturer Product Number | 11141.0 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 21 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11093.0 | Conta-Clip, Inc. | 0 | 2080-11093.0-ND | 5,27200 € | Parametric Equivalent |
| 11093.1 | Conta-Clip, Inc. | 0 | 2080-11093.1-ND | 7,00360 € | Parametric Equivalent |
| 11141.1 | Conta-Clip, Inc. | 0 | 2080-11141.1-ND | 7,57720 € | Parametric Equivalent |
| 38.2521 | Altech Corporation | 0 | 1920-38.2521-ND | 6,51900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,25740 € | 362,87 € |
| Unit Price without VAT: | 7,25740 € |
|---|---|
| Unit Price with VAT: | 8,63631 € |

