Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11135.0 | |
|---|---|
DigiKey Part Number | 2080-11135.0-ND |
Manufacturer | |
Manufacturer Product Number | 11135.0 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 15 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11087.0 | Conta-Clip, Inc. | 0 | 2080-11087.0-ND | 3,85660 € | Parametric Equivalent |
| 11087.1 | Conta-Clip, Inc. | 0 | 2080-11087.1-ND | 5,14980 € | Parametric Equivalent |
| 11135.1 | Conta-Clip, Inc. | 0 | 2080-11135.1-ND | 5,57320 € | Parametric Equivalent |
| 38.2515 | Altech Corporation | 0 | 1920-38.2515-ND | 4,69150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,32760 € | 266,38 € |
| Unit Price without VAT: | 5,32760 € |
|---|---|
| Unit Price with VAT: | 6,33984 € |

