Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11134.1 | |
|---|---|
DigiKey Part Number | 2080-11134.1-ND |
Manufacturer | |
Manufacturer Product Number | 11134.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 14 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11086.0 | Conta-Clip, Inc. | 0 | 2080-11086.0-ND | 4,62660 € | Parametric Equivalent |
| 11086.1 | Conta-Clip, Inc. | 0 | 2080-11086.1-ND | 4,83380 € | Parametric Equivalent |
| 11134.0 | Conta-Clip, Inc. | 0 | 2080-11134.0-ND | 4,99880 € | Parametric Equivalent |
| 38.2514 | Altech Corporation | 0 | 1920-38.2514-ND | 4,37700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,23180 € | 261,59 € |
| Unit Price without VAT: | 5,23180 € |
|---|---|
| Unit Price with VAT: | 6,22584 € |

