
1104.2 | |
|---|---|
DigiKey Part Number | 2080-1104.2-ND |
Manufacturer | |
Manufacturer Product Number | 1104.2 |
Description | FUSE DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Conta-Clip, Inc. | Current - UL 10 A |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-10mm² |
Part Status Active | Features LED |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm, 5mm x 25mm, 5mm x 30mm |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,28200 € | 257,05 € |
| Unit Price without VAT: | 10,28200 € |
|---|---|
| Unit Price with VAT: | 12,23558 € |

