
10526.1 | |
|---|---|
DigiKey Part Number | 2080-10526.1-ND |
Manufacturer | |
Manufacturer Product Number | 10526.1 |
Description | 5 P,FRNTWIREENTRYHICURRENT PC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Rising Cage Clamp |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 30 A | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Voltage 300 V | Screw Thread M3.5 |
Wire Gauge 10-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,35240 € | 167,62 € |
| Unit Price without VAT: | 3,35240 € |
|---|---|
| Unit Price with VAT: | 3,98936 € |

