
1030.2 | |
|---|---|
DigiKey Part Number | 2080-1030.2-ND |
Manufacturer | |
Manufacturer Product Number | 1030.2 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 $ | 2,66 $ |
| 10 | 1,90700 $ | 19,07 $ |
| 25 | 1,66360 $ | 41,59 $ |
| 50 | 1,50880 $ | 75,44 $ |
| 100 | 1,37900 $ | 137,90 $ |
| 300 | 1,21977 $ | 365,93 $ |
| 500 | 1,16248 $ | 581,24 $ |
| 1.000 | 1,09890 $ | 1.098,90 $ |
| 5.000 | 0,99944 $ | 4.997,20 $ |
| Unit Price without VAT: | 2,66000 $ |
|---|---|
| Unit Price with VAT: | 3,16540 $ |

