Parametric Equivalent

10261.4 | |
|---|---|
DigiKey Part Number | 2080-10261.4-ND |
Manufacturer | |
Manufacturer Product Number | 10261.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 16 | Contact Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 6 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10261.1 | Conta-Clip, Inc. | 0 | 2080-10261.1-ND | 4,18260 € | Parametric Equivalent |
| ED555/16DS | On Shore Technology Inc. | 94 | ED1526-ND | 5,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,26340 € | 163,17 € |
| Unit Price without VAT: | 3,26340 € |
|---|---|
| Unit Price with VAT: | 3,88345 € |


