
1018.2 | |
|---|---|
DigiKey Part Number | 2080-1018.2-ND |
Manufacturer | |
Manufacturer Product Number | 1018.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 6.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Conta-Clip, Inc. | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color Beige |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 2 | Height (Max) 1.083" (27.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,48320 € | 37,08 € |
| 50 | 1,34600 € | 67,30 € |
| 100 | 1,23070 € | 123,07 € |
| 300 | 1,08970 € | 326,91 € |
| 500 | 1,03904 € | 519,52 € |
| 1.000 | 0,98281 € | 982,81 € |
| 5.000 | 0,89491 € | 4.474,55 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

