Parametric Equivalent
Parametric Equivalent

1015.2 | |
|---|---|
DigiKey Part Number | 2080-1015.2-ND |
Manufacturer | |
Manufacturer Product Number | 1015.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1009.2 | Conta-Clip, Inc. | 0 | 2080-1009.2-ND | 1,23720 € | Parametric Equivalent |
| 1010.1 | Conta-Clip, Inc. | 0 | 2080-1010.1-ND | 1,22100 € | Parametric Equivalent |
| 1010.2 | Conta-Clip, Inc. | 118 | 2080-1010.2-ND | 1,39000 € | Parametric Equivalent |
| 1010.3 | Conta-Clip, Inc. | 0 | 2080-1010.3-ND | 0,98800 € | Parametric Equivalent |
| 1010.4 | Conta-Clip, Inc. | 99 | 2080-1010.4-ND | 2,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,16340 € | 116,34 € |
| Unit Price without VAT: | 1,16340 € |
|---|---|
| Unit Price with VAT: | 1,38445 € |



