



10099.4 | |
|---|---|
DigiKey Part Number | 2080-10099.4-ND |
Manufacturer | |
Manufacturer Product Number | 10099.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 20 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10099.1 | Conta-Clip, Inc. | 0 | 2080-10099.1-ND | 0,67780 € | Parametric Equivalent |
| AK110/2DS-7.5-V-GREY | PTR Hartmann | 200 | 5294-AK110/2DS-7.5-V-GREY-ND | 0,81000 € | Parametric Equivalent |
| ED110/2DS | On Shore Technology Inc. | 749 | ED1605-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,67780 € | 33,89 € |
| Unit Price without VAT: | 0,67780 € |
|---|---|
| Unit Price with VAT: | 0,80658 € |




