
VBS UDA 6.3A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-VBSUDA6.3A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | VBS UDA 6.3A 250V (PF) |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 198.48 | |
Approval Agency | BSI, CCC, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,56680 € | 28,34 € |
| 100 | 0,52290 € | 52,29 € |
| 250 | 0,47004 € | 117,51 € |
| 500 | 0,43344 € | 216,72 € |
| 1.000 | 0,39960 € | 399,60 € |
| 5.000 | 0,33018 € | 1.650,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

