
VBS UBM 2A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-VBSUBM2A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | VBS UBM 2A 250V (PF) |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.8792 | |
Approval Agency | BSI, CCC, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0727 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,53520 € | 26,76 € |
| 100 | 0,49380 € | 49,38 € |
| 250 | 0,44388 € | 110,97 € |
| 500 | 0,40938 € | 204,69 € |
| 1.000 | 0,37741 € | 377,41 € |
| 5.000 | 0,31188 € | 1.559,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

