
TUC UDA-P 6.3A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDA-P6.3A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDA-P 6.3A 250V (PF) |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 130.1 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0099 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,37160 € | 18,58 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,30820 € | 77,05 € |
| 500 | 0,28426 € | 142,13 € |
| 1.000 | 0,26211 € | 262,11 € |
| 5.000 | 0,21671 € | 1.083,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


