
SET 5A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SET5A125V(G)TR-ND - Tape & Reel (TR) 4598-SET5A125V(G)CT-ND - Cut Tape (CT) 4598-SET5A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET 5A 125V (G) |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 54.8 |
Mounting Type Surface Mount | Approval Agency CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43600 € | 7,18 € |
| 10 | 1,32500 € | 13,25 € |
| 50 | 1,09940 € | 54,97 € |
| 100 | 1,01420 € | 101,42 € |
| 250 | 0,91136 € | 227,84 € |
| 500 | 0,84022 € | 420,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77429 € | 774,29 € |
| 2.000 | 0,71316 € | 1.426,32 € |
| 3.000 | 0,67946 € | 2.038,38 € |
| 5.000 | 0,63904 € | 3.195,20 € |
| 7.000 | 0,61360 € | 4.295,20 € |
| 10.000 | 0,60804 € | 6.080,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

