
SET 2.5A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SET2.5A125V(G)TR-ND - Tape & Reel (TR) 4598-SET2.5A125V(G)CT-ND - Cut Tape (CT) 4598-SET2.5A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET 2.5A 125V (G) |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 16.55 |
Mounting Type Surface Mount | Approval Agency CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0287 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044902.5MR | Littelfuse Inc. | 2.386 | F1663CT-ND | 2,89000 € | Parametric Equivalent |
| 045202.5MRL | Littelfuse Inc. | 18.557 | F2603CT-ND | 2,77000 € | Parametric Equivalent |
| 045202.5NRL | Littelfuse Inc. | 9.636 | F10052CT-ND | 2,77000 € | Parametric Equivalent |
| 045402.5MR | Littelfuse Inc. | 4.907 | F3658CT-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42400 € | 7,12 € |
| 10 | 1,31500 € | 13,15 € |
| 50 | 1,09060 € | 54,53 € |
| 100 | 1,00610 € | 100,61 € |
| 250 | 0,90412 € | 226,03 € |
| 500 | 0,83354 € | 416,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76815 € | 768,15 € |
| 2.000 | 0,70750 € | 1.415,00 € |
| 3.000 | 0,67407 € | 2.022,21 € |
| 5.000 | 0,63397 € | 3.169,85 € |
| 7.000 | 0,60873 € | 4.261,11 € |
| 10.000 | 0,60322 € | 6.032,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

