
SEL 20A 250V | |
|---|---|
DigiKey Part Number | 4598-SEL20A250VTR-ND - Tape & Reel (TR) 4598-SEL20A250VCT-ND - Cut Tape (CT) 4598-SEL20A250VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEL 20A 250V |
Description | FUSE BRD MT 20A 250VAC 250VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 356.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 5 | 4,61200 € | 23,06 € |
| 10 | 4,25500 € | 42,55 € |
| 50 | 3,52860 € | 176,43 € |
| 100 | 3,25420 € | 325,42 € |
| 250 | 2,92228 € | 730,57 € |
| 500 | 2,69238 € | 1.346,19 € |
| 1.000 | 2,68509 € | 2.685,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22050 € | 5.551,25 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |


