
SEJ 1.25A 250V | |
|---|---|
DigiKey Part Number | 4598-SEJ1.25A250VTR-ND - Tape & Reel (TR) 4598-SEJ1.25A250VCT-ND - Cut Tape (CT) 4598-SEJ1.25A250VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEJ 1.25A 250V |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A AC, 100A DC | |
Melting I²t | 4.52 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,65800 € | 18,29 € |
| 10 | 3,37400 € | 33,74 € |
| 50 | 2,79920 € | 139,96 € |
| 100 | 2,58170 € | 258,17 € |
| 250 | 2,31880 € | 579,70 € |
| 500 | 2,13670 € | 1.068,35 € |
| 1.000 | 2,07883 € | 2.078,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76307 € | 4.407,68 € |
| 5.000 | 1,69839 € | 8.491,95 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

