
SEI 2.5A 250V (G) | |
|---|---|
DigiKey Part Number | 4598-SEI2.5A250V(G)TR-ND - Tape & Reel (TR) 4598-SEI2.5A250V(G)CT-ND - Cut Tape (CT) 4598-SEI2.5A250V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEI 2.5A 250V (G) |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 20.5 |
Part Status Active | Approval Agency TUV |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.037 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,86200 € | 9,31 € |
| 10 | 1,71800 € | 17,18 € |
| 50 | 1,42600 € | 71,30 € |
| 100 | 1,31550 € | 131,55 € |
| 250 | 1,18196 € | 295,49 € |
| 500 | 1,08958 € | 544,79 € |
| 1.000 | 1,00391 € | 1.003,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90012 € | 2.250,30 € |
| 5.000 | 0,82812 € | 4.140,60 € |
| 7.500 | 0,81006 € | 6.075,45 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

