
SEH 30A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SEH30A125V(G)TR-ND - Tape & Reel (TR) 4598-SEH30A125V(G)CT-ND - Cut Tape (CT) 4598-SEH30A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEH 30A 125V (G) |
Description | FUSE BRD MT 30A 125VAC 100VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 100A DC | |
Melting I²t | 101.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 5 | 4,25600 € | 21,28 € |
| 10 | 3,92800 € | 39,28 € |
| 50 | 3,25780 € | 162,89 € |
| 100 | 3,00460 € | 300,46 € |
| 250 | 2,69832 € | 674,58 € |
| 500 | 2,48620 € | 1.243,10 € |
| 1.000 | 2,45634 € | 2.456,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05083 € | 5.127,07 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

