
SEH 20A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SEH20A125V(G)TR-ND - Tape & Reel (TR) 4598-SEH20A125V(G)CT-ND - Cut Tape (CT) 4598-SEH20A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEH 20A 125V (G) |
Description | FUSE BRD MT 20A 125VAC 100VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 18.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0033 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 3,94400 € | 19,72 € |
| 10 | 3,63900 € | 36,39 € |
| 50 | 3,01840 € | 150,92 € |
| 100 | 2,78380 € | 278,38 € |
| 250 | 2,50008 € | 625,02 € |
| 500 | 2,30366 € | 1.151,83 € |
| 1.000 | 2,26130 € | 2.261,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90050 € | 4.751,25 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

