5A 300 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST 5A 300V

DigiKey Part Number
4598-MST5A300VCT-ND - Cut Tape (CT)
4598-MST5A300VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MST 5A 300V
Description
MICRO FUSE, RADIAL, SLOW BLOW, 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 300 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Conquer
Applications
Electrical, Industrial
Series
Approval Agency
cURus, PSE, TUV
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50A
Mounting Type
Through Hole
Package / Case
Radial, Box
Fuse Type
Board Mount
Size / Dimension
0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm)
Current Rating (Amps)
5A
Melting I²t
202.5
Voltage Rating - AC
300 VAC
DC Cold Resistance
0.01 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
50,84800 €4,24 €
100,78300 €7,83 €
500,64940 €32,47 €
1000,59910 €59,91 €
2500,53848 €134,62 €
5000,49656 €248,28 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,45774 €457,74 €
2.0000,42175 €843,50 €
3.0000,40192 €1.205,76 €
5.0000,37813 €1.890,65 €
7.0000,36317 €2.542,19 €
10.0000,34788 €3.478,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €