4A 300 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST 4A 300V

DigiKey Part Number
4598-MST4A300VCT-ND - Cut Tape (CT)
4598-MST4A300VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MST 4A 300V
Description
MICRO FUSE, RADIAL, SLOW BLOW, 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A 300 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conquer
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
4A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
Radial, Box
Size / Dimension
0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm)
Melting I²t
158.4
DC Cold Resistance
0.0136 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81000 €4,05 €
100,74900 €7,49 €
500,62100 €31,05 €
1000,57310 €57,31 €
2500,51504 €128,76 €
5000,47498 €237,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,43786 €437,86 €
2.0000,40345 €806,90 €
3.0000,38448 €1.153,44 €
5.0000,36175 €1.808,75 €
7.0000,34744 €2.432,08 €
10.0000,33282 €3.328,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €