
MST 3.15A 300V | |
|---|---|
DigiKey Part Number | 4598-MST3.15A300VCT-ND - Cut Tape (CT) 4598-MST3.15A300VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 3.15A 300V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15A 300 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency cURus, PSE, TUV |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 3.15A | Melting I²t 93.768 |
Voltage Rating - AC 300 VAC | DC Cold Resistance 0.0188 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,61320 € | 30,66 € |
| 100 | 0,56580 € | 56,58 € |
| 250 | 0,50852 € | 127,13 € |
| 500 | 0,46894 € | 234,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43228 € | 432,28 € |
| 2.000 | 0,39831 € | 796,62 € |
| 3.000 | 0,37959 € | 1.138,77 € |
| 5.000 | 0,35714 € | 1.785,70 € |
| 7.000 | 0,34302 € | 2.401,14 € |
| 10.000 | 0,32859 € | 3.285,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

