
MST 1A 400V | |
|---|---|
DigiKey Part Number | 4598-MST1A400VCT-ND - Cut Tape (CT) 4598-MST1A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 1A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 400 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 1A | Melting I²t 8.73 |
Voltage Rating - AC 400 VAC | DC Cold Resistance 0.075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96800 € | 4,84 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,74040 € | 37,02 € |
| 100 | 0,68320 € | 68,32 € |
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,56622 € | 283,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52192 € | 521,92 € |
| 2.000 | 0,48084 € | 961,68 € |
| 3.000 | 0,45820 € | 1.374,60 € |
| 5.000 | 0,43105 € | 2.155,25 € |
| 7.000 | 0,41397 € | 2.897,79 € |
| 10.000 | 0,39651 € | 3.965,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

