
MST 10A 300V | |
|---|---|
DigiKey Part Number | 4598-MST10A300VCT-ND - Cut Tape (CT) 4598-MST10A300VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 10A 300V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency cURus, PSE, TUV |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 10A | Melting I²t 400.0 |
Voltage Rating - AC 300 VAC | DC Cold Resistance 0.0034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,26800 € | 6,34 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,97040 € | 48,52 € |
| 100 | 0,89530 € | 89,53 € |
| 250 | 0,80456 € | 201,14 € |
| 500 | 0,74180 € | 370,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68363 € | 683,63 € |
| 2.000 | 0,62971 € | 1.259,42 € |
| 3.000 | 0,59999 € | 1.799,97 € |
| 5.000 | 0,56434 € | 2.821,70 € |
| 7.000 | 0,54190 € | 3.793,30 € |
| 10.000 | 0,53055 € | 5.305,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

