4A 250 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF 4A 250V

DigiKey Part Number
4598-MSF4A250VCT-ND - Cut Tape (CT)
4598-MSF4A250VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MSF 4A 250V
Description
MICRO FUSE, RADIAL, FAST ACTING,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A 250 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Conquer
Applications
Electrical, Industrial
Series
Approval Agency
CCC, CSA, PSE, UL, VDE
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Through Hole
Package / Case
Radial, Box
Fuse Type
Board Mount
Size / Dimension
0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm)
Current Rating (Amps)
4A
Melting I²t
19.44
Voltage Rating - AC
250 VAC
DC Cold Resistance
0.0133 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71400 €3,57 €
100,65900 €6,59 €
500,54620 €27,31 €
1000,50400 €50,40 €
2500,45300 €113,25 €
5000,41776 €208,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,38512 €385,12 €
2.0000,35489 €709,78 €
3.0000,33822 €1.014,66 €
5.0000,31824 €1.591,20 €
7.0000,30567 €2.139,69 €
10.0000,29283 €2.928,30 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €