
MSF 2A 250V | |
|---|---|
DigiKey Part Number | 4598-MSF2A250VCT-ND - Cut Tape (CT) 4598-MSF2A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MSF 2A 250V |
Description | MICRO FUSE, RADIAL, FAST ACTING, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency CCC, CSA, PSE, UL, VDE |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 2A | Melting I²t 3.6 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,54620 € | 27,31 € |
| 100 | 0,50400 € | 50,40 € |
| 250 | 0,45300 € | 113,25 € |
| 500 | 0,41776 € | 208,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38512 € | 385,12 € |
| 2.000 | 0,35489 € | 709,78 € |
| 3.000 | 0,33822 € | 1.014,66 € |
| 5.000 | 0,31824 € | 1.591,20 € |
| 7.000 | 0,30567 € | 2.139,69 € |
| 10.000 | 0,29283 € | 2.928,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


