
KSF-R 25A 1000V (PF) | |
|---|---|
DigiKey Part Number | 4598-KSF-R25A1000V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | KSF-R 25A 1000V (PF) |
Description | POWER FUSE, 10*38MM, 25A, 1000V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Applications Solar (Photovoltaic) |
Manufacturer Conquer | Class gPV |
Series | Approval Agency cULus |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 25A | Melting I²t 1202.0 |
Voltage Rating - DC 1 kVDC | DC Cold Resistance 0.00396 Ohms |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,83000 € | 22,83 € |
| 5 | 18,93800 € | 94,69 € |
| 10 | 17,47100 € | 174,71 € |
| 50 | 14,47560 € | 723,78 € |
| 100 | 13,34080 € | 1.334,08 € |
| 250 | 11,96604 € | 2.991,51 € |
| 500 | 11,01264 € | 5.506,32 € |
| Unit Price without VAT: | 22,83000 € |
|---|---|
| Unit Price with VAT: | 27,16770 € |

