
K8F-A 400A 800V | |
|---|---|
DigiKey Part Number | 4598-K8F-A400A800V-ND |
Manufacturer | |
Manufacturer Product Number | K8F-A 400A 800V |
Description | POWER FUSE, 35.2*95MM, 400A, 800 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 400A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.386" Dia x 2.724" L (35.20mm x 69.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,00000 € | 217,00 € |
| 5 | 179,86200 € | 899,31 € |
| 10 | 165,80100 € | 1.658,01 € |
| 50 | 136,97780 € | 6.848,89 € |
| Unit Price without VAT: | 217,00000 € |
|---|---|
| Unit Price with VAT: | 258,23000 € |

