
K8F-A 100A 800V | |
|---|---|
DigiKey Part Number | 4598-K8F-A100A800V-ND |
Manufacturer | |
Manufacturer Product Number | K8F-A 100A 800V |
Description | POWER FUSE, 24.1*91.6MM, 100A, 8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 800 VDC |
Manufacturer Conquer | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class aR |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Current Rating (Amps) 100A | Package / Case Cylindrical, Blade Terminal (Bolt) |
Voltage Rating - AC 800 VAC | Size / Dimension 0.949" Dia x 2.598" L (24.10mm x 66.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,79000 € | 119,79 € |
| 5 | 99,33200 € | 496,66 € |
| 20 | 84,42200 € | 1.688,44 € |
| 60 | 74,11117 € | 4.446,67 € |
| 100 | 69,71760 € | 6.971,76 € |
| Unit Price without VAT: | 119,79000 € |
|---|---|
| Unit Price with VAT: | 142,55010 € |

