
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.949" Dia x 2.717" L (24.10mm x 69.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,41000 € | 106,41 € |
| 5 | 88,24800 € | 441,24 € |
| 20 | 75,01150 € | 1.500,23 € |
| 60 | 65,85967 € | 3.951,58 € |
| 100 | 61,96030 € | 6.196,03 € |
| Unit Price without VAT: | 106,41000 € |
|---|---|
| Unit Price with VAT: | 126,62790 € |

