
K6F-R 20A 600V (PF) | |
|---|---|
DigiKey Part Number | 4598-K6F-R20A600V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | K6F-R 20A 600V (PF) |
Description | POWER FUSE, 10*38MM, 20A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Conquer | Applications Solar (Photovoltaic) |
Series | Class gPV |
Packaging Tray | Approval Agency CQC, cULus, TUV |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 150kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 20A | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Voltage Rating - AC 600 VAC | Melting I²t 206.48 |
Voltage Rating - DC 600 VDC | DC Cold Resistance 0.0049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,41000 € | 28,41 € |
| 5 | 23,57600 € | 117,88 € |
| 10 | 21,74900 € | 217,49 € |
| 50 | 18,01660 € | 900,83 € |
| 100 | 16,60190 € | 1.660,19 € |
| 250 | 14,88784 € | 3.721,96 € |
| 500 | 13,69898 € | 6.849,49 € |
| Unit Price without VAT: | 28,41000 € |
|---|---|
| Unit Price with VAT: | 33,80790 € |

