
K6F-R 15A 600V (PF) | |
|---|---|
DigiKey Part Number | 4598-K6F-R15A600V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | K6F-R 15A 600V (PF) |
Description | POWER FUSE, 10*38MM, 15A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | CQC, cULus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 150kA AC, 50kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 51.64 | |
DC Cold Resistance | 0.0081 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 € | 28,77 € |
| 5 | 23,87400 € | 119,37 € |
| 10 | 22,02300 € | 220,23 € |
| 50 | 18,24360 € | 912,18 € |
| 100 | 16,81100 € | 1.681,10 € |
| 250 | 15,07528 € | 3.768,82 € |
| 500 | 13,87144 € | 6.935,72 € |
| Unit Price without VAT: | 28,77000 € |
|---|---|
| Unit Price with VAT: | 34,23630 € |

