
EVS 50A 500V PCBL (PF) | |
|---|---|
DigiKey Part Number | 4598-EVS50A500VPCBL(PF)-ND |
Manufacturer | |
Manufacturer Product Number | EVS 50A 500V PCBL (PF) |
Description | POWER FUSE, 10*38MM, 50A, 500V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50A 275 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 9203.0 | |
DC Cold Resistance | 0.00123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,74000 € | 21,74 € |
| 5 | 18,04000 € | 90,20 € |
| 10 | 16,64300 € | 166,43 € |
| 50 | 13,79080 € | 689,54 € |
| 100 | 12,70990 € | 1.270,99 € |
| 250 | 11,40092 € | 2.850,23 € |
| 500 | 10,49310 € | 5.246,55 € |
| Unit Price without VAT: | 21,74000 € |
|---|---|
| Unit Price with VAT: | 25,87060 € |

