
CRU CQ06LF 5A 63V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ06LF5A63VTR-ND - Tape & Reel (TR) 4598-CRUCQ06LF5A63VCT-ND - Cut Tape (CT) 4598-CRUCQ06LF5A63VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ06LF 5A 63V |
Description | FUSE BOARD MOUNT 5A 63VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.57 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,28036 € | 70,09 € |
| 500 | 0,25860 € | 129,30 € |
| 1.000 | 0,23845 € | 238,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20248 € | 809,92 € |
| 8.000 | 0,18643 € | 1.491,44 € |
| 12.000 | 0,17759 € | 2.131,08 € |
| 20.000 | 0,16697 € | 3.339,40 € |
| 28.000 | 0,16620 € | 4.653,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


