
CRU CQ06LF 2A 32V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ06LF2A32VTR-ND - Tape & Reel (TR) 4598-CRUCQ06LF2A32VCT-ND - Cut Tape (CT) 4598-CRUCQ06LF2A32VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ06LF 2A 32V |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.098 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.066 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,33080 € | 16,54 € |
| 100 | 0,30530 € | 30,53 € |
| 250 | 0,27440 € | 68,60 € |
| 500 | 0,25312 € | 126,56 € |
| 1.000 | 0,23340 € | 233,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19820 € | 792,80 € |
| 8.000 | 0,18249 € | 1.459,92 € |
| 12.000 | 0,17383 € | 2.085,96 € |
| 20.000 | 0,16344 € | 3.268,80 € |
| 28.000 | 0,16254 € | 4.551,12 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



