
CQ12LI 20A 63V | |
|---|---|
DigiKey Part Number | 4598-CQ12LI20A63VTR-ND - Tape & Reel (TR) 4598-CQ12LI20A63VCT-ND - Cut Tape (CT) 4598-CQ12LI20A63VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ12LI 20A 63V |
Description | FUSE BOARD MOUNT 20A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 56.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,32650 € | 32,65 € |
| 250 | 0,29348 € | 73,37 € |
| 500 | 0,27072 € | 135,36 € |
| 1.000 | 0,24963 € | 249,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21198 € | 847,92 € |
| 8.000 | 0,19517 € | 1.561,36 € |
| 12.000 | 0,18590 € | 2.230,80 € |
| 20.000 | 0,17481 € | 3.496,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

