
BMC 180A 240V (PF) | |
|---|---|
DigiKey Part Number | 4598-BMC180A240V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | BMC 180A 240V (PF) |
Description | POWER FUSE, 17.4*42MM, 180A, 240 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 180A | |
Voltage Rating - AC | 240 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CCC, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 160kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.685" Dia x 1.053" L (17.40mm x 26.75mm) | |
Melting I²t | 17268.0 | |
DC Cold Resistance | 0.00038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,23000 € | 87,23 € |
| 5 | 72,34400 € | 361,72 € |
| 10 | 66,71700 € | 667,17 € |
| 50 | 55,19480 € | 2.759,74 € |
| 100 | 50,82120 € | 5.082,12 € |
| Unit Price without VAT: | 87,23000 € |
|---|---|
| Unit Price with VAT: | 103,80370 € |

