40 A 60 V 60 V Fuse Cartridge, Ceramic Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT 40A 60V (PF)

DigiKey Part Number
4598-AXT40A60V(PF)-ND
Manufacturer
Manufacturer Product Number
AXT 40A 60V (PF)
Description
FUSE CERAMIC 40A 60VAC 60VDC 8AG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 60 V 60 V Fuse Cartridge, Ceramic Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
60 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
9273.6
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.0013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
53,20800 €16,04 €
102,96100 €29,61 €
502,45640 €122,82 €
1002,26560 €226,56 €
2502,03500 €508,75 €
5001,87536 €937,68 €
1.0001,72732 €1.727,32 €
5.0001,47109 €7.355,45 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €