
AXT 30A 60V (PF) | |
|---|---|
DigiKey Part Number | 4598-AXT30A60V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | AXT 30A 60V (PF) |
Description | FUSE CERAMIC 30A 60VAC 60VDC 8AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 60 V 60 V Fuse Cartridge, Ceramic Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Melting I²t | 3858.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,49000 € | 7,45 € |
| 10 | 1,37500 € | 13,75 € |
| 50 | 1,14060 € | 57,03 € |
| 100 | 1,05230 € | 105,23 € |
| 250 | 0,94564 € | 236,41 € |
| 500 | 0,87182 € | 435,91 € |
| 1.000 | 0,80340 € | 803,40 € |
| 5.000 | 0,66303 € | 3.315,15 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

