
AMC-LS 100A 170V (PF) | |
|---|---|
DigiKey Part Number | 4598-AMC-LS100A170V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | AMC-LS 100A 170V (PF) |
Description | POWER FUSE, 14.6*22.3MM, 100A, 1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Clips Included | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.575" Dia x 0.880" L (14.60mm x 22.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,47000 € | 30,47 € |
| 5 | 25,27200 € | 126,36 € |
| 10 | 23,31500 € | 233,15 € |
| 50 | 19,31260 € | 965,63 € |
| 100 | 17,79560 € | 1.779,56 € |
| 250 | 15,95740 € | 3.989,35 € |
| 500 | 14,68226 € | 7.341,13 € |
| Unit Price without VAT: | 30,47000 € |
|---|---|
| Unit Price with VAT: | 36,25930 € |

