
XM-1-010.0M | |
|---|---|
DigiKey Part Number | CW421TR-ND - Tape & Reel (TR) CW421CT-ND - Cut Tape (CT) CW421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM-1-010.0M |
Description | CRYSTAL 10.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 5,08100 € | 50,81 € |
| 25 | 4,80520 € | 120,13 € |
| 50 | 4,60680 € | 230,34 € |
| 100 | 4,55120 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00516 € | 2.002,58 € |
| 1.000 | 3,84033 € | 3.840,33 € |
| 1.500 | 3,74717 € | 5.620,76 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

