
XK372-048.0M | |
|---|---|
DigiKey Part Number | CW980TR-ND - Tape & Reel (TR) CW980CT-ND - Cut Tape (CT) CW980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK372-048.0M |
Description | XTAL OSC XO 48.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,62120 € | 90,53 € |
| 50 | 3,47160 € | 173,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,32820 € | 332,82 € |
| 200 | 3,19075 € | 638,15 € |
| 300 | 3,11307 € | 933,92 € |
| 500 | 3,01794 € | 1.508,97 € |
| 700 | 2,95690 € | 2.069,83 € |
| 1.000 | 2,89361 € | 2.893,61 € |
| 1.200 | 2,86178 € | 3.434,14 € |
| 2.400 | 2,74406 € | 6.585,74 € |
| 2.500 | 2,73728 € | 6.843,20 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |





