
VKB51B2-024.576M | |
|---|---|
DigiKey Part Number | CW967TR-ND - Tape & Reel (TR) CW967CT-ND - Cut Tape (CT) CW967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VKB51B2-024.576M |
Description | XTAL OSC VCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,50200 € | 65,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,31190 € | 531,19 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |




