Direct

V802-100.0M | |
|---|---|
DigiKey Part Number | CW623-ND |
Manufacturer | |
Manufacturer Product Number | V802-100.0M |
Description | XTAL OSC VCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V803-100.0M | Connor Winfield | 197 | CW740-ND | 22,16000 € | Direct |



