
V7223T-049.152M | |
|---|---|
DigiKey Part Number | 222-V7223T-049.152MTR-ND - Tape & Reel (TR) 222-V7223T-049.152MCT-ND - Cut Tape (CT) 222-V7223T-049.152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7223T-049.152M |
Description | XTAL OSC VCXO 49.152MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,45500 € | 64,55 € |
| 25 | 6,10520 € | 152,63 € |
| 50 | 5,94660 € | 297,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,61150 € | 561,15 € |
| 200 | 5,38010 € | 1.076,02 € |
| 300 | 5,24933 € | 1.574,80 € |
| 500 | 5,08922 € | 2.544,61 € |
| 700 | 4,98650 € | 3.490,55 € |
| 1.000 | 4,87996 € | 4.879,96 € |
| 1.200 | 4,85832 € | 5.829,98 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |


