Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



P223-155.52M | |
|---|---|
DigiKey Part Number | CW608-ND |
Manufacturer | |
Manufacturer Product Number | P223-155.52M |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P213-155.52M | Connor Winfield | 0 | CW604-ND | 15,48280 € | Upgrade |
| P123-155.52M | Connor Winfield | 0 | CW592-ND | 13,26920 € | Similar |
| P143-155.52M | Connor Winfield | 10 | CW588-ND | 17,50000 € | Similar |
| 511AAA155M520AAG | Skyworks Solutions Inc. | 0 | 863-511AAA155M520AAG-ND | 5,98000 € | Parametric Equivalent |
| 511AAA155M520AAGR | Skyworks Solutions Inc. | 0 | 863-511AAA155M520AAGR-ND | 5,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,38160 € | 359,54 € |
| Unit Price without VAT: | 14,38160 € |
|---|---|
| Unit Price with VAT: | 17,11410 € |





