Direct
Upgrade
Upgrade
Similar



P123-156.25M | |
|---|---|
DigiKey Part Number | CW593-ND |
Manufacturer | |
Manufacturer Product Number | P123-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P223-156.25M | Connor Winfield | 0 | CW609-ND | 14,38160 € | Direct |
| P143-156.25M | Connor Winfield | 125 | CW589-ND | 17,50000 € | Upgrade |
| P213-156.25M | Connor Winfield | 177 | CW605-ND | 18,84000 € | Upgrade |
| P122-156.25M | Connor Winfield | 1.613 | CW601-ND | 16,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,26920 € | 331,73 € |
| Unit Price without VAT: | 13,26920 € |
|---|---|
| Unit Price with VAT: | 15,79035 € |


