OH20TSE-010.0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OH20TSE-010.0M
OH20TSE-010.0M and OH2095TSE-010.0M Promo Video

OH20TSE-010.0M

DigiKey Part Number
222-OH20TSE-010.0M-ND
Manufacturer
Manufacturer Product Number
OH20TSE-010.0M
Description
XTAL OSC OCXO 10.0000MHZ CMOS TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 5-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±3ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
300mA
Ratings
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.811" L x 0.811" W (20.60mm x 20.60mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
185,12000 €85,12 €
1075,57400 €755,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,12000 €
Unit Price with VAT:101,29280 €