
OH200-EVAL BOARD | |
|---|---|
DigiKey Part Number | CW914-ND |
Manufacturer | |
Manufacturer Product Number | OH200-EVAL BOARD |
Description | EVAL BOARD FOR OH200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | OH200 OH200 Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | OH200 | |
Primary Attributes | OCXO, VCOCXO | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 € | 237,91 € |
| Unit Price without VAT: | 237,91000 € |
|---|---|
| Unit Price with VAT: | 283,11290 € |




